
QTE-020-05-F-D-A-K | |
|---|---|
DigiKey Part Number | QTE-020-05-F-D-A-K-ND |
Manufacturer | |
Manufacturer Product Number | QTE-020-05-F-D-A-K |
Description | CONN HDR 40POS SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 40 Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | QTE-020-05-F-D-A-K Models |
Category | Number of Rows 2 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount |
Series | Features Board Guide, Ground Bus (Plane), Pick and Place |
Packaging Tray | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 3.00µin (0.076µm) |
Connector Type Header, Outer Shroud Contacts | Mated Stacking Heights 19mm |
Number of Positions 40 | Height Above Board 0.718" (18.24mm) |
Pitch 0.031" (0.80mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.73.23000 | kr.73.23 |
| 10 | kr.67.64800 | kr.676.48 |
| 25 | kr.63.97080 | kr.1,599.27 |
| 50 | kr.61.62480 | kr.3,081.24 |
| 100 | kr.47.23300 | kr.4,723.30 |
| 500 | kr.45.49736 | kr.22,748.68 |
| Unit Price without VAT: | kr.73.23000 |
|---|---|
| Unit Price with VAT: | kr.91.53750 |

