Similar
Similar
Similar

QTE-020-05-C-D-A | |
|---|---|
DigiKey Part Number | QTE-020-05-C-D-A-ND |
Manufacturer | |
Manufacturer Product Number | QTE-020-05-C-D-A |
Description | CONN HDR 40POS SMD GOLD |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 40 Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | QTE-020-05-C-D-A Models |
Category | Number of Rows 2 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount |
Series | Features Board Guide, Ground Bus (Plane) |
Packaging Tray | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 50.0µin (1.27µm) |
Connector Type Header, Outer Shroud Contacts | Mated Stacking Heights 19mm |
Number of Positions 40 | Height Above Board 0.718" (18.24mm) |
Pitch 0.031" (0.80mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| QTE-020-05-F-D-A | Samtec Inc. | 274 | SAM9807-ND | kr.72.21000 | Similar |
| QTE-020-05-H-D-A | Samtec Inc. | 0 | QTE-020-05-H-D-A-ND | kr.122.31806 | Similar |
| QTE-020-05-L-D-A | Samtec Inc. | 22 | SAM10661-ND | kr.80.14000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 36 | kr.115.95861 | kr.4,174.51 |
| Unit Price without VAT: | kr.115.95861 |
|---|---|
| Unit Price with VAT: | kr.144.94826 |



