
QTE-020-02-L-D-A-TR | |
|---|---|
DigiKey Part Number | SAM14251TR-ND - Tape & Reel (TR) SAM14251CT-ND - Cut Tape (CT) SAM14251DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QTE-020-02-L-D-A-TR |
Description | CONN HDR 40POS SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 40 Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | QTE-020-02-L-D-A-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Header, Outer Shroud Contacts | |
Number of Positions | 40 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Ground Bus (Plane) | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Mated Stacking Heights | 8mm | |
Height Above Board | 0.286" (7.26mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.50.50000 | kr.50.50 |
| 10 | kr.46.65600 | kr.466.56 |
| 25 | kr.44.09600 | kr.1,102.40 |
| 50 | kr.42.49600 | kr.2,124.80 |
| 100 | kr.32.57600 | kr.3,257.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 275 | kr.32.57600 | kr.8,958.40 |
| 550 | kr.29.24811 | kr.16,086.46 |
| 1.375 | kr.23.27468 | kr.32,002.69 |
| Unit Price without VAT: | kr.50.50000 |
|---|---|
| Unit Price with VAT: | kr.63.12500 |









