
QTE-020-02-L-D-A-FL | |
|---|---|
DigiKey Part Number | QTE-020-02-L-D-A-FL-ND |
Manufacturer | |
Manufacturer Product Number | QTE-020-02-L-D-A-FL |
Description | CONN HDR 40POS SMD GOLD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 40 Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
EDA/CAD Models | QTE-020-02-L-D-A-FL Models |
Category | Number of Rows 2 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount |
Series | Features Board Guide, Friction Lock, Ground Bus (Plane) |
Packaging Tray | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 10.0µin (0.25µm) |
Connector Type Header, Outer Shroud Contacts | Mated Stacking Heights 8mm |
Number of Positions 40 | Height Above Board 0.286" (7.26mm) |
Pitch 0.031" (0.80mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 65 | kr.47.86708 | kr.3,111.36 |
| Unit Price without VAT: | kr.47.86708 |
|---|---|
| Unit Price with VAT: | kr.59.83385 |

