QTE-020-01-H-D-A-TR is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Samtec Inc.
In Stock: 0
Unit Price: kr.49.51553

Similar


Samtec Inc.
In Stock: 79
Unit Price: kr.46.47000
Datasheet

Similar


Samtec Inc.
In Stock: 59
Unit Price: kr.86.10000
Datasheet

Similar


Samtec Inc.
In Stock: 420
Unit Price: kr.47.80000
Datasheet
40 Position Connector Header, Outer Shroud Contacts Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QTE-020-01-H-D-A-TR

DigiKey Part Number
QTE-020-01-H-D-A-TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
QTE-020-01-H-D-A-TR
Description
CONN HDR 40POS SMD GOLD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
40 Position Connector Header, Outer Shroud Contacts Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
QTE-020-01-H-D-A-TR Models
Product Attributes
Filter Similar Products
Category
Number of Rows
2
Manufacturer
Samtec Inc.
Mounting Type
Surface Mount
Series
Features
Board Guide, Ground Bus (Plane)
Packaging
Tape & Reel (TR)
Contact Finish
Gold
Part Status
Active
Contact Finish Thickness
30.0µin (0.76µm)
Connector Type
Header, Outer Shroud Contacts
Mated Stacking Heights
5mm
Number of Positions
40
Height Above Board
0.168" (4.27mm)
Pitch
0.031" (0.80mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
QTE-020-01-C-D-A-TRSamtec Inc.0QTE-020-01-C-D-A-TR-NDkr.49.51553Similar
QTE-020-01-F-D-A-TRSamtec Inc.79612-QTE-020-01-F-D-A-CT-NDkr.46.47000Similar
QTE-020-01-H-D-ASamtec Inc.59SAM15521-NDkr.86.10000Similar
QTE-020-01-L-D-A-TRSamtec Inc.420612-QTE-020-01-L-D-A-CT-NDkr.47.80000Similar
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
450kr.60.69056kr.27,310.75
Manufacturers Standard Package
Unit Price without VAT:kr.60.69056
Unit Price with VAT:kr.75.86320