Similar
Similar

QTE-020-01-C-D-GP | |
|---|---|
DigiKey Part Number | 612-QTE-020-01-C-D-GP-ND |
Manufacturer | |
Manufacturer Product Number | QTE-020-01-C-D-GP |
Description | Q STRIP HIGH-SPEED GROUND PLANE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 40 Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
Category | Number of Rows 2 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount |
Series | Features Ground Bus (Plane), Guide Post |
Packaging Tray | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 50.0µin (1.27µm) |
Connector Type Header, Outer Shroud Contacts | Mated Stacking Heights 5mm |
Number of Positions 40 | Height Above Board 0.168" (4.27mm) |
Pitch 0.031" (0.80mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| QTE-020-01-F-D-GP | Samtec Inc. | 0 | QTE-020-01-F-D-GP-ND | kr.41.21000 | Similar |
| QTE-020-01-L-D-GP | Samtec Inc. | 0 | QTE-020-01-L-D-GP-ND | kr.48.18409 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 44 | kr.75.63614 | kr.3,327.99 |
| Unit Price without VAT: | kr.75.63614 |
|---|---|
| Unit Price with VAT: | kr.94.54518 |

