Similar
Similar

QTE-014-01-L-D-DP-K-TR | |
|---|---|
DigiKey Part Number | QTE-014-01-L-D-DP-K-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | QTE-014-01-L-D-DP-K-TR |
Description | CONN DIFF ARRAY PLG 28P SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 28 Position Connector Differential Pair Array, Male Surface Mount Gold |
EDA/CAD Models | QTE-014-01-L-D-DP-K-TR Models |
Category | Number of Rows 2 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount |
Series | Features Ground Bus (Plane), Pick and Place |
Packaging Tape & Reel (TR) | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 10.0µin (0.25µm) |
Connector Type Differential Pair Array, Male | Mated Stacking Heights 5mm |
Number of Positions 28 | Height Above Board 0.168" (4.27mm) |
Pitch 0.031" (0.80mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| QTE-014-01-F-D-DP-K-TR | Samtec Inc. | 0 | QTE-014-01-F-D-DP-K-TR-ND | kr.26.50134 | Similar |
| QTE-014-01-L-D-DP-K | Samtec Inc. | 0 | QTE-014-01-L-D-DP-K-ND | kr.45.64469 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 425 | kr.30.74901 | kr.13,068.33 |
| Unit Price without VAT: | kr.30.74901 |
|---|---|
| Unit Price with VAT: | kr.38.43626 |

