Similar

QSS-075-01-L-D-GP-K | |
|---|---|
DigiKey Part Number | QSS-075-01-L-D-GP-K-ND |
Manufacturer | |
Manufacturer Product Number | QSS-075-01-L-D-GP-K |
Description | CONN SOCKET 150POS SMD GOLD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 150 Position Connector Socket, Center Strip Contacts Surface Mount Gold |
EDA/CAD Models | QSS-075-01-L-D-GP-K Models |
Category | Number of Rows 2 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount |
Series | Features Ground Bus (Plane), Mating Guide, Pick and Place |
Packaging Tray | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 10.0µin (0.25µm) |
Connector Type Socket, Center Strip Contacts | Mated Stacking Heights 5mm |
Number of Positions 150 | Height Above Board 0.143" (3.63mm) |
Pitch 0.025" (0.64mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| QSS-075-01-H-D-GP-K | Samtec Inc. | 0 | QSS-075-01-H-D-GP-K-ND | kr.151.01881 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 42 | kr.92.62738 | kr.3,890.35 |
| Unit Price without VAT: | kr.92.62738 |
|---|---|
| Unit Price with VAT: | kr.115.78423 |

