QSS-075-01-L-D-A-K
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QSS-075-01-L-D-A-K

DigiKey Part Number
SAM11607-ND
Manufacturer
Manufacturer Product Number
QSS-075-01-L-D-A-K
Description
CONN SOCKET 150POS SMD GOLD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
150 Position Connector Socket, Center Strip Contacts Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
QSS-075-01-L-D-A-K Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Samtec Inc.
Series
Packaging
Tray
Part Status
Active
Connector Type
Socket, Center Strip Contacts
Number of Positions
150
Pitch
0.025" (0.64mm)
Number of Rows
2
Mounting Type
Surface Mount
Features
Board Guide, Ground Bus (Plane), Pick and Place
Contact Finish
Gold
Contact Finish Thickness
10.0µin (0.25µm)
Mated Stacking Heights
-
Height Above Board
0.143" (3.63mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Factory Stock: 144
Check for Additional Incoming Stock
All prices are in DKK
Tray
QuantityUnit PriceExt Price
1kr.81.41000kr.81.41
96kr.79.42396kr.7,624.70
144kr.60.86444kr.8,764.48
240kr.54.65625kr.13,117.50
480kr.42.24013kr.20,275.26
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.81.41000
Unit Price with VAT:kr.101.76250