120 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QSE-060-01-H-D-A-K-TR

DigiKey Part Number
612-QSE-060-01-H-D-A-K-TR-ND - Tape & Reel (TR)
612-QSE-060-01-H-D-A-K-TRCT-ND - Cut Tape (CT)
612-QSE-060-01-H-D-A-K-TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
QSE-060-01-H-D-A-K-TR
Description
CONN RCPT 120POS SMD GOLD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
120 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold
EDA/CAD Models
QSE-060-01-H-D-A-K-TR Models
Product Attributes
Filter Similar Products
Category
Number of Rows
2
Manufacturer
Samtec Inc.
Mounting Type
Surface Mount
Series
Features
Board Guide, Ground Bus (Plane), Pick and Place
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Contact Finish
Gold
Part Status
Active
Contact Finish Thickness
30.0µin (0.76µm)
Connector Type
Receptacle, Center Strip Contacts
Mated Stacking Heights
5mm, 8mm, 11mm, 14mm, 16mm, 19mm, 25mm
Number of Positions
120
Height Above Board
0.128" (3.25mm)
Pitch
0.031" (0.80mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
QSE-060-01-F-D-A-K-TRSamtec Inc.157SAM14233CT-NDkr.43.87000Similar
QSE-060-01-L-D-A-K-TRSamtec Inc.101SAM14234CT-NDkr.53.38000Similar
In-Stock: 333
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.100.49000kr.100.49
10kr.85.41200kr.854.12
25kr.80.06160kr.2,001.54
50kr.76.24100kr.3,812.05
100kr.73.72150kr.7,372.15
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
350kr.77.41140kr.27,093.99
700kr.60.23000kr.42,161.00
Manufacturers Standard Package
Unit Price without VAT:kr.100.49000
Unit Price with VAT:kr.125.61250