QSE-020-01-L-D-A-L-K-TR is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Samtec Inc.
In Stock: 0
Unit Price: kr.52.11480
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: kr.30.66742
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: kr.63.61964
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: kr.54.77400
Datasheet
Image for QSE-020-01-L-D-A-L-K-TR is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QSE-020-01-L-D-A-L-K-TR

DigiKey Part Number
QSE-020-01-L-D-A-L-K-TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
QSE-020-01-L-D-A-L-K-TR
Description
CONN RCPT 40POS SMD GOLD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
40 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
QSE-020-01-L-D-A-L-K-TR Models
Product Attributes
Filter Similar Products
Category
Number of Rows
2
Manufacturer
Samtec Inc.
Mounting Type
Surface Mount
Series
Features
Board Guide, Ground Bus (Plane), Latch Lock, Pick and Place
Packaging
Tape & Reel (TR)
Contact Finish
Gold
Part Status
Active
Contact Finish Thickness
10.0µin (0.25µm)
Connector Type
Receptacle, Center Strip Contacts
Mated Stacking Heights
5mm, 8mm, 11mm, 14mm, 16mm, 19mm, 25mm
Number of Positions
40
Height Above Board
0.128" (3.25mm)
Pitch
0.031" (0.80mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
QSE-020-01-C-D-A-L-K-TRSamtec Inc.0QSE-020-01-C-D-A-L-K-TR-NDkr.52.11480Similar
QSE-020-01-F-D-A-L-K-TRSamtec Inc.0QSE-020-01-F-D-A-L-K-TR-NDkr.30.66742Similar
QSE-020-01-H-D-A-L-K-TRSamtec Inc.0QSE-020-01-H-D-A-L-K-TR-NDkr.63.61964Similar
QSE-020-01-L-D-A-L-KSamtec Inc.0QSE-020-01-L-D-A-L-K-NDkr.54.77400Similar
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
450kr.35.91047kr.16,159.71
Manufacturers Standard Package
Unit Price without VAT:kr.35.91047
Unit Price with VAT:kr.44.88809