Similar
Similar
Similar

QSE-020-01-H-D-K | |
|---|---|
DigiKey Part Number | QSE-020-01-H-D-K-ND |
Manufacturer | |
Manufacturer Product Number | QSE-020-01-H-D-K |
Description | CONN RCPT 40POS SMD GOLD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 40 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | QSE-020-01-H-D-K Models |
Category | Number of Rows 2 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount |
Series | Features Ground Bus (Plane), Pick and Place |
Packaging Tray | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Type Receptacle, Center Strip Contacts | Mated Stacking Heights 5mm, 8mm, 11mm, 14mm, 16mm, 19mm, 25mm |
Number of Positions 40 | Height Above Board 0.128" (3.25mm) |
Pitch 0.031" (0.80mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| QSE-020-01-F-D-K | Samtec Inc. | 0 | QSE-020-01-F-D-K-ND | kr.34.74323 | Similar |
| QSE-020-01-H-D-K-TR | Samtec Inc. | 0 | QSE-020-01-H-D-K-TR-ND | kr.45.64824 | Similar |
| QSE-020-01-L-D-K | Samtec Inc. | 0 | QSE-020-01-L-D-K-ND | kr.40.44922 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 96 | kr.65.68240 | kr.6,305.51 |
| Unit Price without VAT: | kr.65.68240 |
|---|---|
| Unit Price with VAT: | kr.82.10300 |


