
QSE-020-01-F-D-A-K-TR | |
|---|---|
DigiKey Part Number | 612-QSE-020-01-F-D-A-K-TR-ND - Tape & Reel (TR) 612-QSE-020-01-F-D-A-K-TRCT-ND - Cut Tape (CT) 612-QSE-020-01-F-D-A-K-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QSE-020-01-F-D-A-K-TR |
Description | CONN RCPT 40POS SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 40 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | QSE-020-01-F-D-A-K-TR Models |
Category | Number of Rows 2 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount |
Series | Features Board Guide, Ground Bus (Plane), Pick and Place |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 3.00µin (0.076µm) |
Connector Type Receptacle, Center Strip Contacts | Mated Stacking Heights 5mm, 8mm, 11mm, 14mm, 16mm, 19mm, 25mm |
Number of Positions 40 | Height Above Board 0.128" (3.25mm) |
Pitch 0.031" (0.80mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.34.11000 | kr.34.11 |
| 10 | kr.28.98000 | kr.289.80 |
| 100 | kr.24.63090 | kr.2,463.09 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 550 | kr.27.07180 | kr.14,889.49 |
| 1.100 | kr.24.34560 | kr.26,780.16 |
| 2.750 | kr.18.89320 | kr.51,956.30 |
| Unit Price without VAT: | kr.34.11000 |
|---|---|
| Unit Price with VAT: | kr.42.63750 |






















