QRM8-026-05.0-L-D-A-TR is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Samtec Inc.
In Stock: 0
Unit Price: kr.66.48024
Datasheet
Image for QRM8-026-05.0-L-D-A-TR is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QRM8-026-05.0-L-D-A-TR

DigiKey Part Number
QRM8-026-05.0-L-D-A-TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
QRM8-026-05.0-L-D-A-TR
Description
.8MM Q RATE TERMINAL WITH EDGE R
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
52 Position Connector Array, Male Pins Surface Mount Gold
EDA/CAD Models
QRM8-026-05.0-L-D-A-TR Models
Product Attributes
Filter Similar Products
Category
Number of Rows
2
Manufacturer
Samtec Inc.
Mounting Type
Surface Mount
Series
Features
Board Guide, Ground Bus (Plane)
Packaging
Tape & Reel (TR)
Contact Finish
Gold
Part Status
Active
Contact Finish Thickness
10.0µin (0.25µm)
Connector Type
Array, Male Pins
Mated Stacking Heights
10mm, 12mm
Number of Positions
52
Height Above Board
0.307" (7.80mm)
Pitch
0.031" (0.80mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
QRM8-026-05.0-L-D-A-GP-TRSamtec Inc.0QRM8-026-05.0-L-D-A-GP-TR-NDkr.66.48024Similar
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
125kr.61.59840kr.7,699.80
Manufacturers Standard Package
Unit Price without VAT:kr.61.59840
Unit Price with VAT:kr.76.99800