
QRM8-026-02.0-L-D-A-GP-K-TR | |
|---|---|
DigiKey Part Number | 612-QRM8-026-02.0-L-D-A-GP-K-TR-ND - Tape & Reel (TR) 612-QRM8-026-02.0-L-D-A-GP-K-TRCT-ND - Cut Tape (CT) 612-QRM8-026-02.0-L-D-A-GP-K-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QRM8-026-02.0-L-D-A-GP-K-TR |
Description | .8MM Q RATE TERMINAL WITH EDGE R |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 52 Position Connector Array, Male Pins Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | QRM8-026-02.0-L-D-A-GP-K-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Array, Male Pins | |
Number of Positions | 52 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Ground Bus (Plane), Pick and Place | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Mated Stacking Heights | 7mm, 9mm | |
Height Above Board | 0.189" (4.80mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.77.25000 | kr.77.25 |
| 10 | kr.71.42400 | kr.714.24 |
| 25 | kr.67.52000 | kr.1,688.00 |
| 50 | kr.65.08800 | kr.3,254.40 |
| 100 | kr.58.06660 | kr.5,806.66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 450 | kr.53.24829 | kr.23,961.73 |
| 900 | kr.49.92000 | kr.44,928.00 |
| Unit Price without VAT: | kr.77.25000 |
|---|---|
| Unit Price with VAT: | kr.96.56250 |

