QMSS-064-06.75-L-D-DP-A-GP is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Samtec Inc.
In Stock: 0
Unit Price: kr.343.69385

Similar


Samtec Inc.
In Stock: 0
Unit Price: kr.240.47615

Similar


Samtec Inc.
In Stock: 6
Unit Price: kr.219.93000
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: kr.230.45885
128 Position Connector Differential Pair Array, Male Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QMSS-064-06.75-L-D-DP-A-GP

DigiKey Part Number
QMSS-064-06.75-L-D-DP-A-GP-ND
Manufacturer
Manufacturer Product Number
QMSS-064-06.75-L-D-DP-A-GP
Description
CONN DIFF ARRAY PLUG 128POS SMD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
128 Position Connector Differential Pair Array, Male Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
QMSS-064-06.75-L-D-DP-A-GP Models
Product Attributes
Filter Similar Products
Category
Number of Rows
2
Manufacturer
Samtec Inc.
Mounting Type
Surface Mount
Series
Features
Board Guide, Ground Bus (Plane), Shielded
Packaging
Tray
Contact Finish
Gold
Part Status
Active
Contact Finish Thickness
10.0µin (0.25µm)
Connector Type
Differential Pair Array, Male
Mated Stacking Heights
11mm
Number of Positions
128
Height Above Board
0.265" (6.73mm)
Pitch
0.025" (0.64mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
QMSS-064-01-H-D-DP-EM2Samtec Inc.0QMSS-064-01-H-D-DP-EM2-NDkr.343.69385Similar
QMSS-064-01-L-D-DP-EM2Samtec Inc.0QMSS-064-01-L-D-DP-EM2-NDkr.240.47615Similar
QMSS-064-06.75-L-D-DP-ASamtec Inc.6QMSS-064-06.75-L-D-DP-A-NDkr.219.93000Similar
QMSS-064-06.75-L-D-DP-GPSamtec Inc.0QMSS-064-06.75-L-D-DP-GP-NDkr.230.45885Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tray
QuantityUnit PriceExt Price
26kr.230.45885kr.5,991.93
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.230.45885
Unit Price with VAT:kr.288.07356