QMSS-032-06.75-L-D-DP-A.FH is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Samtec Inc.
In Stock: 0
Unit Price: kr.198.31538

Similar


Samtec Inc.
In Stock: 0
Unit Price: kr.138.71923

Similar


Samtec Inc.
In Stock: 0
Unit Price: kr.161.22615

Similar


Samtec Inc.
In Stock: 3
Unit Price: kr.146.64000
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: kr.138.14864
Image for QMSS-032-06.75-L-D-DP-A.FH is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QMSS-032-06.75-L-D-DP-A.FH

DigiKey Part Number
612-QMSS-032-06.75-L-D-DP-A.FH-ND
Manufacturer
Manufacturer Product Number
QMSS-032-06.75-L-D-DP-A.FH
Description
0.635 MM Q2 SHIELDED GROUND PLAN
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
64 Position Connector Differential Pair Array, Male Surface Mount Gold
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Number of Rows
2
Manufacturer
Samtec Inc.
Mounting Type
Surface Mount
Series
Features
Board Guide, Ground Bus (Plane), Shielded
Packaging
Tray
Contact Finish
Gold
Part Status
Active
Contact Finish Thickness
10.0µin (0.25µm)
Connector Type
Differential Pair Array, Male
Mated Stacking Heights
11mm
Number of Positions
64
Height Above Board
0.265" (6.73mm)
Pitch
0.025" (0.64mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
QMSS-032-01-H-D-DP-EM2Samtec Inc.0QMSS-032-01-H-D-DP-EM2-NDkr.198.31538Similar
QMSS-032-01-L-D-DP-EM2Samtec Inc.0QMSS-032-01-L-D-DP-EM2-NDkr.138.71923Similar
QMSS-032-06.75-H-D-DP-ASamtec Inc.0QMSS-032-06.75-H-D-DP-A-NDkr.161.22615Similar
QMSS-032-06.75-L-D-DP-ASamtec Inc.3SAM15515-NDkr.146.64000Similar
QMSS-032-06.75-L-D-DP-A-GPSamtec Inc.0QMSS-032-06.75-L-D-DP-A-GP-NDkr.138.14864Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tray
QuantityUnit PriceExt Price
52kr.114.62481kr.5,960.49
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.114.62481
Unit Price with VAT:kr.143.28101