Similar
Similar
Similar

QMSS-026-06.75-L-D-A-GP | |
|---|---|
DigiKey Part Number | QMSS-026-06.75-L-D-A-GP-ND |
Manufacturer | |
Manufacturer Product Number | QMSS-026-06.75-L-D-A-GP |
Description | CONN HDR 52POS SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 52 Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
EDA/CAD Models | QMSS-026-06.75-L-D-A-GP Models |
Category | Number of Rows 2 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount |
Series | Features Board Guide, Ground Bus (Plane), Shielded |
Packaging Tray | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 10.0µin (0.25µm) |
Connector Type Header, Outer Shroud Contacts | Mated Stacking Heights 11mm |
Number of Positions 52 | Height Above Board 0.265" (6.73mm) |
Pitch 0.025" (0.64mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| QMSS-026-01-H-D-EM2 | Samtec Inc. | 0 | QMSS-026-01-H-D-EM2-ND | kr.166.43192 | Similar |
| QMSS-026-01-L-D-EM2 | Samtec Inc. | 100 | 612-QMSS-026-01-L-D-EM2-ND | kr.107.43000 | Similar |
| QMSS-026-06.75-H-D-A-GP | Samtec Inc. | 57 | 612-QMSS-026-06.75-H-D-A-GP-ND | kr.147.17000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 44 | kr.98.56545 | kr.4,336.88 |
| Unit Price without VAT: | kr.98.56545 |
|---|---|
| Unit Price with VAT: | kr.123.20681 |


