Similar
Similar

QMS-052-05.75-H-D-A-TR | |
|---|---|
DigiKey Part Number | QMS-052-05.75-H-D-A-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | QMS-052-05.75-H-D-A-TR |
Description | CONN HDR 104POS SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 104 Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | QMS-052-05.75-H-D-A-TR Models |
Category | Number of Rows 2 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount |
Series | Features Board Guide, Ground Bus (Plane) |
Packaging Tape & Reel (TR) | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Type Header, Outer Shroud Contacts | Mated Stacking Heights 10mm, 12mm |
Number of Positions 104 | Height Above Board 0.212" (5.38mm) |
Pitch 0.025" (0.64mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| QMS-052-05.75-H-D-A | Samtec Inc. | 0 | QMS-052-05.75-H-D-A-ND | kr.181.77885 | Similar |
| QMS-052-05.75-L-D-A-TR | Samtec Inc. | 0 | QMS-052-05.75-L-D-A-TR-ND | kr.76.99569 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 350 | kr.124.42740 | kr.43,549.59 |
| Unit Price without VAT: | kr.124.42740 |
|---|---|
| Unit Price with VAT: | kr.155.53425 |



