Similar
Similar
Similar
Similar

QMS-052-02-SL-D-RA-MG | |
|---|---|
DigiKey Part Number | QMS-052-02-SL-D-RA-MG-ND |
Manufacturer | |
Manufacturer Product Number | QMS-052-02-SL-D-RA-MG |
Description | CONN HDR 104POS R/A GOLD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 104 Position Connector Header, Outer Shroud Contacts Surface Mount, Right Angle; Through Hole Gold |
EDA/CAD Models | QMS-052-02-SL-D-RA-MG Models |
Category | Number of Rows 2 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount, Right Angle; Through Hole |
Series | Features Ground Bus (Plane), Mating Guide |
Packaging Tray | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 10.0µin (0.25µm) |
Connector Type Header, Outer Shroud Contacts | Height Above Board 0.320" (8.12mm) |
Number of Positions 104 | Base Product Number |
Pitch 0.025" (0.64mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| QMS-052-01-H-D-RA-MG | Samtec Inc. | 0 | QMS-052-01-H-D-RA-MG-ND | kr.210.04417 | Similar |
| QMS-052-01-L-D-RA-MG | Samtec Inc. | 0 | QMS-052-01-L-D-RA-MG-ND | kr.146.96125 | Similar |
| QMS-052-01-S-D-RA-MG | Samtec Inc. | 0 | QMS-052-01-S-D-RA-MG-ND | kr.202.65292 | Similar |
| QMS-052-02-S-D-RA-MG | Samtec Inc. | 0 | QMS-052-02-S-D-RA-MG-ND | kr.187.34708 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 24 | kr.152.54042 | kr.3,660.97 |
| Unit Price without VAT: | kr.152.54042 |
|---|---|
| Unit Price with VAT: | kr.190.67553 |


