
QMS-052-01-H-D-RA-PC4 | |
|---|---|
DigiKey Part Number | QMS-052-01-H-D-RA-PC4-ND |
Manufacturer | |
Manufacturer Product Number | QMS-052-01-H-D-RA-PC4 |
Description | CONN HDR 104POS R/A GOLD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 112 (104 + 8 Power) Position Connector Header, Outer Shroud Contacts Surface Mount, Right Angle; Through Hole Gold |
Datasheet | Datasheet |
EDA/CAD Models | QMS-052-01-H-D-RA-PC4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Header, Outer Shroud Contacts | |
Number of Positions | 112 (104 + 8 Power) | |
Pitch | 0.025" (0.64mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount, Right Angle; Through Hole | |
Features | Ground Bus (Plane), Power Pins (8) | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Mated Stacking Heights | - | |
Height Above Board | 0.320" (8.12mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.266.28000 | kr.266.28 |
| 10 | kr.252.07800 | kr.2,520.78 |
| 25 | kr.242.63200 | kr.6,065.80 |
| 50 | kr.236.67220 | kr.11,833.61 |
| 100 | kr.195.27200 | kr.19,527.20 |
| Unit Price without VAT: | kr.266.28000 |
|---|---|
| Unit Price with VAT: | kr.332.85000 |

