Similar
Similar
Similar
Similar

QFSS-052-04.25-H-D-A-TR | |
|---|---|
DigiKey Part Number | QFSS-052-04.25-H-D-A-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | QFSS-052-04.25-H-D-A-TR |
Description | .635MM DOUBLE ROW SHIELDED TERMI |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 104 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
EDA/CAD Models | QFSS-052-04.25-H-D-A-TR Models |
Category | Number of Rows 2 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount |
Series | Features Board Guide, Ground Bus (Plane), Shielded |
Packaging Tape & Reel (TR) | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Type Receptacle, Center Strip Contacts | Mated Stacking Heights 11mm |
Number of Positions 104 | Height Above Board 0.278" (7.06mm) |
Pitch 0.025" (0.64mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| QFSS-052-04.25-H-D-A | Samtec Inc. | 0 | SAM8168-ND | kr.211.57673 | Similar |
| QFSS-052-04.25-H-D-A-P-TR | Samtec Inc. | 0 | QFSS-052-04.25-H-D-A-P-TR-ND | kr.140.30293 | Similar |
| QFSS-052-04.25-L-D-A-P-TR | Samtec Inc. | 0 | QFSS-052-04.25-L-D-A-P-TR-ND | kr.98.51473 | Similar |
| QFSS-052-04.25-L-D-A-TR | Samtec Inc. | 0 | QFSS-052-04.25-L-D-A-TR-ND | kr.96.95274 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 175 | kr.138.74091 | kr.24,279.66 |
| Unit Price without VAT: | kr.138.74091 |
|---|---|
| Unit Price with VAT: | kr.173.42614 |





