Similar
Similar

QFS-052-04.25-L-D-PT8 | |
|---|---|
DigiKey Part Number | QFS-052-04.25-L-D-PT8-ND |
Manufacturer | |
Manufacturer Product Number | QFS-052-04.25-L-D-PT8 |
Description | CONN RCPT 104POS SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 120 (104 + 16 Power) Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | QFS-052-04.25-L-D-PT8 Models |
Category | Number of Rows 2 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount |
Series | Features Ground Bus (Plane), Power Pins (16) |
Packaging Tray | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 10.0µin (0.25µm) |
Connector Type Receptacle, Center Strip Contacts | Mated Stacking Heights 10mm, 11mm, 14mm |
Number of Positions 120 (104 + 16 Power) | Height Above Board 0.278" (7.06mm) |
Pitch 0.025" (0.64mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| QFS-052-04.25-H-D-PC8 | Samtec Inc. | 0 | QFS-052-04.25-H-D-PC8-ND | kr.159.14692 | Similar |
| QFS-052-04.25-L-D-PC8 | Samtec Inc. | 0 | QFS-052-04.25-L-D-PC8-ND | kr.111.01179 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 39 | kr.111.01179 | kr.4,329.46 |
| Unit Price without VAT: | kr.111.01179 |
|---|---|
| Unit Price with VAT: | kr.138.76474 |

