Similar
Similar

QFS-052-04.25-L-D-PC4-TR | |
|---|---|
DigiKey Part Number | QFS-052-04.25-L-D-PC4-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | QFS-052-04.25-L-D-PC4-TR |
Description | CONN RCPT 104POS SMD GOLD |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 112 (104 + 8 Power) Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | QFS-052-04.25-L-D-PC4-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Connector Type | Receptacle, Center Strip Contacts | |
Number of Positions | 112 (104 + 8 Power) | |
Pitch | 0.025" (0.64mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Ground Bus (Plane), Power Pins (8) | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Mated Stacking Heights | 10mm, 11mm, 14mm | |
Height Above Board | 0.278" (7.06mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 150 | kr.85.33393 | kr.12,800.09 |
| Unit Price without VAT: | kr.85.33393 |
|---|---|
| Unit Price with VAT: | kr.106.66741 |



