
QFS-052-04.25-L-D-A-P | |
|---|---|
DigiKey Part Number | QFS-052-04.25-L-D-A-P-ND |
Manufacturer | |
Manufacturer Product Number | QFS-052-04.25-L-D-A-P |
Description | CONN RCPT 104POS SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 104 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | QFS-052-04.25-L-D-A-P Models |
Category | Number of Rows 2 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount |
Series | Features Board Guide, Ground Bus (Plane), Pick and Place |
Packaging Tray | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 10.0µin (0.25µm) |
Connector Type Receptacle, Center Strip Contacts | Mated Stacking Heights 10mm, 11mm, 14mm |
Number of Positions 104 | Height Above Board 0.278" (7.06mm) |
Pitch 0.025" (0.64mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.115.64000 | kr.115.64 |
| 52 | kr.88.91250 | kr.4,623.45 |
| 104 | kr.83.29971 | kr.8,663.17 |
| Unit Price without VAT: | kr.115.64000 |
|---|---|
| Unit Price with VAT: | kr.144.55000 |



