
PMSS-05-18-K-03.01-D-LDS | |
---|---|
DigiKey Part Number | 612-PMSS-05-18-K-03.01-D-LDS-ND |
Manufacturer | |
Manufacturer Product Number | PMSS-05-18-K-03.01-D-LDS |
Description | .165" POWER MATE SINGLE ROW DISC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 5 Position Cable Assembly Rectangular Socket to Socket |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 5 | |
Number of Rows | 1 | |
Pitch - Connector | 0.165" (4.19mm) | |
Pitch - Cable | - | |
Features | Polarizing Key | |
Color | Black, Individual | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | Crimp | |
Contact Finish | Tin | |
Contact Finish Thickness | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.42.37000 | kr.42.37 |
Unit Price without VAT: | kr.42.37000 |
---|---|
Unit Price with VAT: | kr.52.96250 |