
PMSD-05-24-K-17.32-D-LUS | |
|---|---|
DigiKey Part Number | 612-PMSD-05-24-K-17.32-D-LUS-ND |
Manufacturer | |
Manufacturer Product Number | PMSD-05-24-K-17.32-D-LUS |
Description | .165" POWER MATE DOUBLE ROW DISC |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 10 Position Cable Assembly Rectangular Socket to Socket |
Datasheet | Datasheet |
Category | Number of Rows 2 |
Manufacturer Samtec Inc. | Pitch - Connector 0.165" (4.19mm) |
Series | Features Polarizing Key |
Packaging Bulk | Color Black, Individual |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Socket | Cable Termination Crimp |
Number of Positions 10 | Contact Finish Tin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.67.58000 | kr.67.58 |
| Unit Price without VAT: | kr.67.58000 |
|---|---|
| Unit Price with VAT: | kr.84.47500 |

