
MTMM-112-10-F-D-400 | |
|---|---|
DigiKey Part Number | 612-MTMM-112-10-F-D-400-ND |
Manufacturer | |
Manufacturer Product Number | MTMM-112-10-F-D-400 |
Description | VARIABLE POST HEIGHT HEADER STRI |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 24 position 0.079" (2.00mm) |
Datasheet | Datasheet |
Category | Fastening Type Push-Pull |
Mfr | Contact Length - Mating 0.400" (10.16mm) |
Series | Contact Length - Post 0.096" (2.43mm) |
Packaging Bulk | Overall Contact Length 0.555" (14.10mm) |
Part Status Active | Insulation Height 0.059" (1.50mm) |
Connector Type | Contact Shape Square |
Contact Type Male Pin | Contact Finish - Mating Gold |
Pitch - Mating | Contact Finish Thickness - Mating 3.00µin (0.076µm) |
Number of Positions | Contact Finish - Post Tin |
Number of Rows 2 | Contact Material Phosphor Bronze |
Row Spacing - Mating | Insulation Material Liquid Crystal Polymer (LCP) |
Number of Positions Loaded All | Operating Temperature -55°C ~ 125°C |
Style | Material Flammability Rating UL94 V-0 |
Shrouding Unshrouded | Insulation Color Black |
Mounting Type | Current Rating (Amps) 3A |
Termination Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.17.18000 | kr.17.18 |
| Unit Price without VAT: | kr.17.18000 |
|---|---|
| Unit Price with VAT: | kr.21.47500 |

