
MW-45-03-H-D-179-117 | |
|---|---|
DigiKey Part Number | 612-MW-45-03-H-D-179-117-ND |
Manufacturer | |
Manufacturer Product Number | MW-45-03-H-D-179-117 |
Description | 1.00 MM FLEX STACK, FLEXIBLE MIC |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 90 Position Header Spacer Connector 0.039" (1.00mm) Gold Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | MW-45-03-H-D-179-117 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Number of Positions | 90 | |
Pitch | 0.039" (1.00mm) | |
Number of Rows | 2 | |
Row Spacing | 0.039" (1.00mm) | |
Length - Overall Pin | 0.296" (7.518mm) | |
Length - Post (Mating) | 0.117" (2.972mm) | |
Length - Stack Height | 0.179" (4.547mm) | |
Length - Tail | - | |
Mounting Type | Surface Mount | |
Termination | Solder | |
Contact Finish - Post (Mating) | Gold | |
Contact Finish Thickness - Post (Mating) | 30.0µin (0.76µm) | |
Color | Black, Natural |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12 | kr.174.78917 | kr.2,097.47 |
| Unit Price without VAT: | kr.174.78917 |
|---|---|
| Unit Price with VAT: | kr.218.48646 |

