
PESC-04-40-04-01-L-VT | |
|---|---|
DigiKey Part Number | 612-PESC-04-40-04-01-L-VT-ND |
Manufacturer | |
Manufacturer Product Number | PESC-04-40-04-01-L-VT |
Description | CONN SKT .1" PWR/SNGL COMBO |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 48 (40 + 8 Power) Position Receptacle Connector Through Hole Gold |
Datasheet | Datasheet |
EDA/CAD Models | PESC-04-40-04-01-L-VT Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Finish - Mating |
Series | Contact Finish Thickness - Mating 10.0µin (0.25µm) |
Packaging Tray | Insulation Color Black |
Part Status Active | Insulation Height 0.497" (12.62mm) |
Connector Type | Contact Length - Post 0.097" (2.47mm) |
Contact Type Female Socket | Operating Temperature -55°C ~ 125°C |
Style Board to Board | Material Flammability Rating UL94 V-0 |
Number of Positions | Contact Finish - Post Tin |
Number of Positions Loaded All | Insulation Material Liquid Crystal Polymer (LCP) |
Number of Rows 4 | Contact Shape Square |
Mounting Type Through Hole | Contact Material Copper Alloy |
Termination | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.143.60000 | kr.143.60 |
| 10 | kr.132.93700 | kr.1,329.37 |
| 25 | kr.122.29880 | kr.3,057.47 |
| 50 | kr.106.33580 | kr.5,316.79 |
| 100 | kr.101.28910 | kr.10,128.91 |
| Unit Price without VAT: | kr.143.60000 |
|---|---|
| Unit Price with VAT: | kr.179.50000 |




