74663125R
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74663125R

DigiKey Part Number
732-74663125RTR-ND - Tape & Reel (TR)
732-74663125RCT-ND - Cut Tape (CT)
732-74663125RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74663125R
Description
WP-SMRA REDCUBE 90 WITH PINS
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
1 Pin Screw Terminal, Power Tap M2.5 Surface Mount, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
74663125R Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Terminal Type
Screw Terminal, Power Tap
Screw Size
M2.5
Termination
Solder
Current Rating (Amps)
50 A
Number of Pins
1
Mounting Type
Surface Mount, Right Angle
Features
-
Contact Finish
Tin
Contact Material
Brass
Material - Insulation
-
Screw Material
-
Screw Finish
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.816
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.9.09000kr.9.09
10kr.8.25000kr.82.50
100kr.7.73760kr.773.76
250kr.7.23840kr.1,809.60
500kr.6.73280kr.3,366.40
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.5.14944kr.5,149.44
Manufacturers Standard Package
Unit Price without VAT:kr.9.09000
Unit Price with VAT:kr.11.36250