



PCIE-G4-01-01-F-DV-WT-K-TR | |
|---|---|
DigiKey Part Number | 612-PCIE-G4-01-01-F-DV-WT-K-TR-ND - Tape & Reel (TR) 612-PCIE-G4-01-01-F-DV-WT-K-TRCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | PCIE-G4-01-01-F-DV-WT-K-TR |
Description | CONN PCI EXP FMALE 36POS 0.039 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 36 Position Female Connector PCI Express™ Gold 0.039" (1.00mm) Black |
Datasheet | Datasheet |
EDA/CAD Models | PCIE-G4-01-01-F-DV-WT-K-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Card Type | PCI Express™ | |
Gender | Female | |
Number of Positions/Bay/Row | - | |
Number of Positions | 36 | |
Card Thickness | 0.063" (1.60mm) | |
Number of Rows | 2 | |
Pitch | 0.039" (1.00mm) | |
Read Out | Dual | |
Features | Pick and Place, Solder Retention | |
Mounting Type | Surface Mount | |
Termination | Solder | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 3.00µin (0.076µm) | |
Contact Type | Cantilever | |
Color | Black | |
Flange Feature | - | |
Operating Temperature | -55°C ~ 125°C | |
Material - Insulation | Liquid Crystal Polymer (LCP) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.34.43000 | kr.34.43 |
| 50 | kr.28.99200 | kr.1,449.60 |
| 100 | kr.23.61600 | kr.2,361.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 275 | kr.23.61600 | kr.6,494.40 |
| 550 | kr.15.48800 | kr.8,518.40 |
| 1.375 | kr.13.29617 | kr.18,282.23 |
| Unit Price without VAT: | kr.34.43000 |
|---|---|
| Unit Price with VAT: | kr.43.03750 |






