



PCIE-164-02-S-D-RA | |
|---|---|
DigiKey Part Number | SAM11551-ND |
Manufacturer | |
Manufacturer Product Number | PCIE-164-02-S-D-RA |
Description | CONN PCI EXP FMALE 164POS 0.039 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 164 Position Female Connector PCI Express™ Gold 0.039" (1.00mm) Black |
Datasheet | Datasheet |
EDA/CAD Models | PCIE-164-02-S-D-RA Models |
Category | Read Out Dual |
Manufacturer Samtec Inc. | Features Board Guide |
Series | Mounting Type Through Hole, Right Angle |
Packaging Tube | Termination Solder, Staggered |
Part Status Active | Contact Material Phosphor Bronze |
Card Type PCI Express™ | Contact Finish Gold |
Gender Female | Contact Finish Thickness 30.0µin (0.76µm) |
Number of Positions 164 | Color Black |
Card Thickness 0.062" (1.57mm) | Operating Temperature -55°C ~ 125°C |
Number of Rows 2 | Material - Insulation Liquid Crystal Polymer (LCP) |
Pitch 0.039" (1.00mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.117.61000 | kr.117.61 |
| 10 | kr.108.92800 | kr.1,089.28 |
| 25 | kr.100.22280 | kr.2,505.57 |
| 50 | kr.87.13700 | kr.4,356.85 |
| 100 | kr.81.51660 | kr.8,151.66 |
| Unit Price without VAT: | kr.117.61000 |
|---|---|
| Unit Price with VAT: | kr.147.01250 |

