
NR-ARF6-16-S-RA-TR | |
|---|---|
DigiKey Part Number | 612-NR-ARF6-16-S-RA-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NR-ARF6-16-S-RA-TR |
Description | ACCELERATE RIGHT-ANGLE SLIM SOCK |
Customer Reference | |
Detailed Description | 32 Position High Density Array Receptacle Connector Solder Surface Mount, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Connector Style | Receptacle | |
Connector Type | High Density Array | |
Number of Positions | 32 | |
Mounting Type | Surface Mount, Right Angle | |
Termination | Solder | |
Features | Shielded | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |

