
MW-06-03-G-D-150-065 | |
|---|---|
DigiKey Part Number | MW-06-03-G-D-150-065-ND |
Manufacturer | |
Manufacturer Product Number | MW-06-03-G-D-150-065 |
Description | CONN HDR 12POS 0.039 STACK SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 12 Position Header Spacer Connector 0.039" (1.00mm) Gold Surface Mount |
EDA/CAD Models | MW-06-03-G-D-150-065 Models |
Category | Length - Overall Pin 0.215" (5.461mm) |
Manufacturer Samtec Inc. | Length - Post (Mating) 0.065" (1.651mm) |
Series | Length - Stack Height 0.150" (3.810mm) |
Packaging Tube | Mounting Type Surface Mount |
Part Status Active | Termination Solder |
Number of Positions 12 | Contact Finish - Post (Mating) Gold |
Pitch 0.039" (1.00mm) | Contact Finish Thickness - Post (Mating) 10.0µin (0.25µm) |
Number of Rows 2 | Color Black, Natural |
Row Spacing 0.039" (1.00mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 97 | kr.22.38670 | kr.2,171.51 |
| Unit Price without VAT: | kr.22.38670 |
|---|---|
| Unit Price with VAT: | kr.27.98338 |

