
MTSW-125-08-F-S-315 | |
|---|---|
DigiKey Part Number | MTSW-125-08-F-S-315-ND |
Manufacturer | |
Manufacturer Product Number | MTSW-125-08-F-S-315 |
Description | CONN HEADER VERT 25POS 2.54MM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 25 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | MTSW-125-08-F-S-315 Models |
Category | Contact Length - Mating 0.315" (8.00mm) |
Mfr | Contact Length - Post 0.115" (2.92mm) |
Series | Overall Contact Length 0.530" (13.46mm) |
Packaging Bulk | Insulation Height 0.100" (2.54mm) |
Part Status Active | Contact Shape Square |
Connector Type | Contact Finish - Mating Gold |
Contact Type Male Pin | Contact Finish Thickness - Mating 3.00µin (0.076µm) |
Pitch - Mating | Contact Finish - Post Tin |
Number of Positions | Contact Material Phosphor Bronze |
Number of Rows 1 | Insulation Material Polyester, Glass Filled |
Number of Positions Loaded All | Operating Temperature -55°C ~ 125°C |
Style | Material Flammability Rating UL94 V-0 |
Shrouding Unshrouded | Insulation Color Black |
Mounting Type | Current Rating (Amps) 3A |
Termination Solder | Base Product Number |
Fastening Type Push-Pull |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.11.92000 | kr.11.92 |
| Unit Price without VAT: | kr.11.92000 |
|---|---|
| Unit Price with VAT: | kr.14.90000 |

