
MTSW-118-10-STL-S-400 | |
|---|---|
DigiKey Part Number | 612-MTSW-118-10-STL-S-400-ND |
Manufacturer | |
Manufacturer Product Number | MTSW-118-10-STL-S-400 |
Description | VARIABLE HEIGHT PCB HEADER STRIP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 18 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | MTSW-118-10-STL-S-400 Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Length - Mating 0.400" (10.16mm) |
Series | Contact Length - Post 0.330" (8.38mm) |
Packaging Bulk | Overall Contact Length 0.830" (21.08mm) |
Part Status Active | Insulation Height 0.100" (2.54mm) |
Connector Type | Contact Shape Square |
Contact Type Male Pin | Contact Finish - Mating Gold |
Pitch - Mating | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Number of Positions | Contact Finish - Post Tin |
Number of Rows 1 | Contact Material Phosphor Bronze |
Number of Positions Loaded All | Insulation Material Polyester, Glass Filled |
Style | Operating Temperature -55°C ~ 125°C |
Shrouding Unshrouded | Material Flammability Rating UL94 V-0 |
Mounting Type | Insulation Color Black |
Termination Solder | Current Rating (Amps) 3A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.19.04000 | kr.19.04 |
| Unit Price without VAT: | kr.19.04000 |
|---|---|
| Unit Price with VAT: | kr.23.80000 |

