
MTMM-107-05-S-D-220 | |
|---|---|
DigiKey Part Number | 612-MTMM-107-05-S-D-220-ND |
Manufacturer | |
Manufacturer Product Number | MTMM-107-05-S-D-220 |
Description | CONN HDR 2.00 14POS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 14 position 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | MTMM-107-05-S-D-220 Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Length - Mating 0.220" (5.59mm) |
Series | Contact Length - Post 0.098" (2.50mm) |
Packaging Bulk | Overall Contact Length 0.377" (9.58mm) |
Part Status Active | Insulation Height 0.059" (1.50mm) |
Connector Type | Contact Shape Square |
Contact Type Male Pin | Contact Finish - Mating Gold |
Pitch - Mating | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Number of Positions | Contact Finish - Post Tin |
Number of Rows 2 | Contact Material Phosphor Bronze |
Row Spacing - Mating | Insulation Material Liquid Crystal Polymer (LCP) |
Number of Positions Loaded All | Operating Temperature -55°C ~ 125°C |
Style | Material Flammability Rating UL94 V-0 |
Shrouding Unshrouded | Insulation Color Black |
Mounting Type | Current Rating (Amps) 3A |
Termination Solder | Base Product Number |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.18.07000 | kr.18.07 |
| Unit Price without VAT: | kr.18.07000 |
|---|---|
| Unit Price with VAT: | kr.22.58750 |

