
MPTC-02-80-02-01-01-L-RA-LC | |
|---|---|
DigiKey Part Number | 612-MPTC-02-80-02-01-01-L-RA-LC-ND |
Manufacturer | |
Manufacturer Product Number | MPTC-02-80-02-01-01-L-RA-LC |
Description | CONN HEADER R/A 84 POS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 84 (80 + 4 Power) position |
Datasheet | Datasheet |
EDA/CAD Models | MPTC-02-80-02-01-01-L-RA-LC Models |
Category | Fastening Type Locking Ramp |
Mfr | Contact Length - Post 0.107" (2.71mm) |
Series | Insulation Height 0.490" (12.44mm) |
Packaging Tray | Contact Shape Rectangular, Square |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Contact Finish Thickness - Mating 10.0µin (0.25µm) |
Contact Type Male Blade; Male Pin | Contact Finish - Post Tin |
Number of Positions | Contact Material Copper Alloy, Phosphor Bronze |
Number of Rows 4 | Insulation Material Liquid Crystal Polymer (LCP) |
Row Spacing - Mating | Features Board Lock |
Number of Positions Loaded All | Operating Temperature -55°C ~ 125°C |
Style | Material Flammability Rating UL94 V-0 |
Shrouding Shrouded - 4 Wall | Insulation Color Black |
Mounting Type | Base Product Number |
Termination Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.71.64000 | kr.71.64 |
| 10 | kr.66.17700 | kr.661.77 |
| 25 | kr.63.00440 | kr.1,575.11 |
| Unit Price without VAT: | kr.71.64000 |
|---|---|
| Unit Price with VAT: | kr.89.55000 |

