
| MPTC-02-24-02-01-03-L-RA-LC | |
|---|---|
| DigiKey Part Number | 612-MPTC-02-24-02-01-03-L-RA-LC-ND | 
| Manufacturer | |
| Manufacturer Product Number | MPTC-02-24-02-01-03-L-RA-LC | 
| Description | 5.00 MM POWERSTRIP/30 A SIGNAL/P | 
| Manufacturer Standard Lead Time | 7 Weeks | 
| Customer Reference | |
| Detailed Description | Connector Header Through Hole, Right Angle 28 (24 + 4 Power) position | 
| Datasheet | Datasheet | 
| EDA/CAD Models | MPTC-02-24-02-01-03-L-RA-LC Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tray | |
| Part Status | Active | |
| Connector Type | ||
| Contact Type | Male Blade; Male Pin | |
| Pitch - Mating | - | |
| Number of Positions | ||
| Number of Rows | 4 | |
| Row Spacing - Mating | ||
| Number of Positions Loaded | All | |
| Style | ||
| Shrouding | Shrouded - 4 Wall | |
| Mounting Type | ||
| Termination | Solder | |
| Fastening Type | Locking Ramp | |
| Contact Length - Mating | - | |
| Contact Length - Post | 0.107" (2.71mm) | |
| Overall Contact Length | - | |
| Insulation Height | 0.490" (12.44mm) | |
| Contact Shape | Rectangular, Square | |
| Contact Finish - Mating | Gold | |
| Contact Finish Thickness - Mating | 10.0µin (0.25µm) | |
| Contact Finish - Post | Tin | |
| Contact Material | Copper Alloy, Phosphor Bronze | |
| Insulation Material | Liquid Crystal Polymer (LCP) | |
| Features | Board Lock | |
| Operating Temperature | -55°C ~ 125°C | |
| Ingress Protection | - | |
| Material Flammability Rating | UL94 V-0 | |
| Insulation Color | Black | |
| Current Rating (Amps) | - | |
| Voltage Rating | - | |
| Mated Stacking Heights | - | |
| Contact Finish Thickness - Post | - | |
| Applications | - | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 40 | kr.38.08000 | kr.1,523.20 | 
| Unit Price without VAT: | kr.38.08000 | 
|---|---|
| Unit Price with VAT: | kr.47.60000 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark