
MPTC-02-16-02-01-01-T-RA-LC | |
|---|---|
DigiKey Part Number | 612-MPTC-02-16-02-01-01-T-RA-LC-ND |
Manufacturer | |
Manufacturer Product Number | MPTC-02-16-02-01-01-T-RA-LC |
Description | 5.00 MM POWERSTRIP/30 A SIGNAL/P |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 20 (16 + 4 Power) position |
Datasheet | Datasheet |
EDA/CAD Models | MPTC-02-16-02-01-01-T-RA-LC Models |
Category | Termination Solder |
Mfr | Fastening Type Locking Ramp |
Series | Contact Length - Post 0.107" (2.71mm) |
Packaging Tray | Insulation Height 0.490" (12.44mm) |
Part Status Active | Contact Shape Rectangular, Square |
Connector Type | Contact Finish - Mating Tin |
Contact Type Male Blade; Male Pin | Contact Finish - Post Tin |
Number of Positions | Contact Material Copper Alloy, Phosphor Bronze |
Number of Rows 4 | Insulation Material Liquid Crystal Polymer (LCP) |
Row Spacing - Mating | Features Board Lock |
Number of Positions Loaded All | Operating Temperature -55°C ~ 125°C |
Style | Material Flammability Rating UL94 V-0 |
Shrouding Shrouded - 4 Wall | Insulation Color Black |
Mounting Type | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 48 | kr.31.29188 | kr.1,502.01 |
| Unit Price without VAT: | kr.31.29188 |
|---|---|
| Unit Price with VAT: | kr.39.11485 |

