MPT-06-6.30-01-T-V
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
MPT-06-6.30-01-T-V
MPT-06-6.30-01-T-V
MPT-06-6.30-01-T-V

MPT-06-6.30-01-T-V

DigiKey Part Number
MPT-06-6.30-01-T-V-ND
Manufacturer
Manufacturer Product Number
MPT-06-6.30-01-T-V
Description
CONN HDR 6POS 5.00MM PCB SLDR
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
6 Position Header, Male Blades Connector Solder 0.197" (5.00mm) Through Hole
Datasheet
 Datasheet
EDA/CAD Models
MPT-06-6.30-01-T-V Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Samtec Inc.
Series
Packaging
Tray
Part Status
Active
Connector Style
-
Connector Type
Header, Male Blades
Number of Positions
6
Pitch
0.197" (5.00mm)
Mounting Type
Through Hole
Number of Rows
1
Termination
Solder
Wire Gauge
-
Features
Board Guide
Color
Black
Fastening Type
Locking Ramp
Contact Material
Copper Alloy
Contact Finish
Tin
Contact Finish Thickness
-
Voltage Rating
812 V
Current Rating (Amps)
30 A
Material - Insulation
Liquid Crystal Polymer (LCP)
Operating Temperature
-55°C ~ 105°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 41
Check for Additional Incoming Stock
All prices are in DKK
Tray
QuantityUnit PriceExt Price
1kr.27.52000kr.27.52
25kr.24.89600kr.622.40
50kr.23.10400kr.1,155.20
100kr.22.11140kr.2,211.14
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.27.52000
Unit Price with VAT:kr.34.40000