
MPSS-02-14-L-36.00-SR | |
|---|---|
DigiKey Part Number | MPSS-02-14-L-36.00-SR-ND |
Manufacturer | |
Manufacturer Product Number | MPSS-02-14-L-36.00-SR |
Description | 5MM (.197) MINI-POWER DISCRET |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 2 Position Cable Assembly Rectangular Socket to Individual Wire Leads 3.00' (914.40mm) |
Datasheet | Datasheet |
EDA/CAD Models | MPSS-02-14-L-36.00-SR Models |
Category | Length 3.00' (914.40mm) |
Manufacturer Samtec Inc. | Features Latch Lock, Polarizing Key |
Series | Color Black, Individual |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Cable Termination Crimp |
Connector Type Socket to Individual Wire Leads | Contact Finish Gold |
Number of Positions 2 | Contact Finish Thickness 10.0µin (0.25µm) |
Number of Rows 1 | Base Product Number |
Pitch - Connector 0.197" (5.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.56.43000 | kr.56.43 |
| Unit Price without VAT: | kr.56.43000 |
|---|---|
| Unit Price with VAT: | kr.70.53750 |

