
SFC-125-T2-L-D-A-K-TR | |
|---|---|
DigiKey Part Number | SAM14486TR-ND - Tape & Reel (TR) SAM14486CT-ND - Cut Tape (CT) SAM14486DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SFC-125-T2-L-D-A-K-TR |
Description | CONN RCPT 50POS 0.05 GOLD SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 50 Position Receptacle Connector 0.050" (1.27mm) Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | SFC-125-T2-L-D-A-K-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Style | Board to Board or Cable | |
Number of Positions | ||
Number of Positions Loaded | All | |
Pitch - Mating | ||
Number of Rows | 2 | |
Row Spacing - Mating | 0.050" (1.27mm) | |
Mounting Type | Surface Mount | |
Termination | ||
Fastening Type | Push-Pull | |
Contact Finish - Mating | ||
Contact Finish Thickness - Mating | 10.0µin (0.25µm) | |
Insulation Color | Black | |
Insulation Height | 0.180" (4.57mm) | |
Contact Length - Post | - | |
Operating Temperature | -55°C ~ 125°C | |
Material Flammability Rating | - | |
Contact Finish - Post | Tin | |
Mated Stacking Heights | - | |
Ingress Protection | - | |
Features | Board Guide, Pick and Place | |
Current Rating (Amps) | 3.1A per Contact | |
Voltage Rating | 350VAC | |
Applications | - | |
Insulation Material | Liquid Crystal Polymer (LCP) | |
Contact Shape | Square | |
Contact Material | Phosphor Bronze | |
Contact Finish Thickness - Post | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.48.51000 | kr.48.51 |
| 10 | kr.44.80000 | kr.448.00 |
| 25 | kr.42.36800 | kr.1,059.20 |
| 50 | kr.40.83200 | kr.2,041.60 |
| 100 | kr.31.36000 | kr.3,136.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 550 | kr.28.16000 | kr.15,488.00 |
| 1.100 | kr.21.82405 | kr.24,006.45 |
| 2.750 | kr.16.66297 | kr.45,823.17 |
| Unit Price without VAT: | kr.48.51000 |
|---|---|
| Unit Price with VAT: | kr.60.63750 |

