MPSC-02-24-02-7.70-01-L-V
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MPSC-02-24-02-7.70-01-L-V

DigiKey Part Number
SAM9722-ND
Manufacturer
Manufacturer Product Number
MPSC-02-24-02-7.70-01-L-V
Description
CONN RCPT 28POS GOLD PCB
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
28 (24 + 4 Power) Position Receptacle Connector Through Hole Gold
Datasheet
 Datasheet
EDA/CAD Models
MPSC-02-24-02-7.70-01-L-V Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Connector Type
Contact Type
Forked
Style
Board to Board
Number of Positions
Number of Positions Loaded
All
Pitch - Mating
-
Number of Rows
4
Row Spacing - Mating
0.079" (2.00mm)
Mounting Type
Through Hole
Termination
Fastening Type
Push-Pull
Contact Finish - Mating
Contact Finish Thickness - Mating
10.0µin (0.25µm)
Insulation Color
Black
Insulation Height
0.298" (7.57mm)
Contact Length - Post
0.107" (2.71mm)
Operating Temperature
-55°C ~ 125°C
Material Flammability Rating
UL94 V-0
Contact Finish - Post
Tin
Mated Stacking Heights
-
Ingress Protection
-
Features
-
Current Rating (Amps)
-
Voltage Rating
-
Applications
-
Insulation Material
Liquid Crystal Polymer (LCP)
Contact Shape
Square
Contact Material
Copper Alloy, Phosphor Bronze
Contact Finish Thickness - Post
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 34
Check for Additional Incoming Stock
All prices are in DKK
Tray
QuantityUnit PriceExt Price
1kr.44.42000kr.44.42
25kr.40.19200kr.1,004.80
50kr.37.31200kr.1,865.60
100kr.35.71200kr.3,571.20
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.44.42000
Unit Price with VAT:kr.55.52500