
MMTD-08-24-F-24.00-D-G-LUS | |
|---|---|
DigiKey Part Number | 612-MMTD-08-24-F-24.00-D-G-LUS-ND |
Manufacturer | |
Manufacturer Product Number | MMTD-08-24-F-24.00-D-G-LUS |
Description | .100" MINI MATE DOUBLE ROW DISCR |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 16 Position Cable Assembly Rectangular Socket to Plug |
Datasheet | Datasheet |
EDA/CAD Models | MMTD-08-24-F-24.00-D-G-LUS Models |
Category | Number of Rows 2 |
Manufacturer Samtec Inc. | Pitch - Connector 0.100" (2.54mm) |
Series | Color Black, Individual |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Cable Termination Crimp |
Connector Type Socket to Plug | Contact Finish Gold |
Number of Positions 16 | Contact Finish Thickness 3.00µin (0.076µm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.115.83000 | kr.115.83 |
| Unit Price without VAT: | kr.115.83000 |
|---|---|
| Unit Price with VAT: | kr.144.78750 |

