Connector Header Surface Mount, Right Angle 40 position 0.079" (2.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMT-120-02-S-DH-P-TR

DigiKey Part Number
MMT-120-02-S-DH-P-TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MMT-120-02-S-DH-P-TR
Description
CONN HEADER SMD R/A 40POS 2MM
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Connector Header Surface Mount, Right Angle 40 position 0.079" (2.00mm)
EDA/CAD Models
MMT-120-02-S-DH-P-TR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Push-Pull
Mfr
Contact Length - Mating
0.175" (4.45mm)
Series
Insulation Height
0.157" (4.00mm)
Packaging
Tape & Reel (TR)
Contact Shape
Square
Part Status
Active
Contact Finish - Mating
Gold
Connector Type
Contact Finish Thickness - Mating
30.0µin (0.76µm)
Contact Type
Male Pin
Contact Finish - Post
Tin
Pitch - Mating
Contact Material
Phosphor Bronze
Number of Positions
Insulation Material
Liquid Crystal Polymer (LCP)
Number of Rows
2
Features
Pick and Place
Row Spacing - Mating
Operating Temperature
-55°C ~ 125°C
Number of Positions Loaded
All
Material Flammability Rating
UL94 V-0
Style
Insulation Color
Black
Shrouding
Unshrouded
Current Rating (Amps)
3A
Mounting Type
Base Product Number
Termination
Solder
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
325kr.59.10000kr.19,207.50
Manufacturers Standard Package
Unit Price without VAT:kr.59.10000
Unit Price with VAT:kr.73.87500