
MMT-107-01-S-SH-A-P-TR | |
|---|---|
DigiKey Part Number | 612-MMT-107-01-S-SH-A-P-TR-ND - Tape & Reel (TR) 612-MMT-107-01-S-SH-A-P-TRCT-ND - Cut Tape (CT) 612-MMT-107-01-S-SH-A-P-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMT-107-01-S-SH-A-P-TR |
Description | CONN HEADER SMD R/A 7POS 2MM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount, Right Angle 7 position 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | MMT-107-01-S-SH-A-P-TR Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Length - Mating 0.126" (3.20mm) |
Series | Insulation Height 0.079" (2.00mm) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Shape Square |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Contact Type Male Pin | Contact Finish - Post Tin |
Pitch - Mating | Contact Material Phosphor Bronze |
Number of Positions | Insulation Material Liquid Crystal Polymer (LCP) |
Number of Rows 1 | Features Board Guide, Pick and Place |
Number of Positions Loaded All | Operating Temperature -55°C ~ 125°C |
Style | Material Flammability Rating UL94 V-0 |
Shrouding Unshrouded | Insulation Color Black |
Mounting Type | Current Rating (Amps) 3A |
Termination Solder | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.25.68000 | kr.25.68 |
| 10 | kr.21.79700 | kr.217.97 |
| 100 | kr.18.52290 | kr.1,852.29 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 650 | kr.14.83560 | kr.9,643.14 |
| 1.300 | kr.13.52005 | kr.17,576.06 |
| Unit Price without VAT: | kr.25.68000 |
|---|---|
| Unit Price with VAT: | kr.32.10000 |

