
MMSD-03-20-S-06.00-S-K | |
|---|---|
DigiKey Part Number | 612-MMSD-03-20-S-06.00-S-K-ND |
Manufacturer | |
Manufacturer Product Number | MMSD-03-20-S-06.00-S-K |
Description | MINI-MATE CABLE ASSEMBLY, 0.100" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 6 Position Cable Assembly Rectangular Socket to Individual Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | MMSD-03-20-S-06.00-S-K Models |
Category | Pitch - Connector 0.100" (2.54mm) |
Manufacturer Samtec Inc. | Features Latch Lock, Polarizing Key |
Series | Color Black, Individual |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Cable Termination Crimp |
Connector Type Socket to Individual Wire Leads | Contact Finish Gold |
Number of Positions 6 | Contact Finish Thickness 30.0µin (0.76µm) |
Number of Rows 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.23.27000 | kr.23.27 |
| Unit Price without VAT: | kr.23.27000 |
|---|---|
| Unit Price with VAT: | kr.29.08750 |

