
MMS-133-01-T-SV | |
|---|---|
DigiKey Part Number | SAM1234-33-ND |
Manufacturer | |
Manufacturer Product Number | MMS-133-01-T-SV |
Description | CONN RCPT 33POS 0.079 TIN PCB |
Customer Reference | |
Detailed Description | 33 Position Receptacle Connector 0.079" (2.00mm) Through Hole Tin |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Style | Board to Board or Cable | |
Number of Positions | ||
Number of Positions Loaded | All | |
Pitch - Mating | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Mounting Type | Through Hole | |
Termination | ||
Fastening Type | Push-Pull | |
Contact Finish - Mating | ||
Contact Finish Thickness - Mating | - | |
Insulation Color | Black | |
Insulation Height | 0.175" (4.45mm) | |
Contact Length - Post | 0.115" (2.92mm) | |
Operating Temperature | -55°C ~ 105°C | |
Material Flammability Rating | - | |
Contact Finish - Post | Tin | |
Mated Stacking Heights | - | |
Ingress Protection | - | |
Features | - | |
Current Rating (Amps) | 3.9A per Contact | |
Voltage Rating | - | |
Applications | - | |
Insulation Material | Liquid Crystal Polymer (LCP) | |
Contact Shape | Square | |
Contact Material | Phosphor Bronze | |
Contact Finish Thickness - Post | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.55.22000 | kr.55.22 |
| 10 | kr.46.92900 | kr.469.29 |
| 100 | kr.39.88940 | kr.3,988.94 |
| 500 | kr.35.60962 | kr.17,804.81 |
| 1.000 | kr.33.91158 | kr.33,911.58 |
| Unit Price without VAT: | kr.55.22000 |
|---|---|
| Unit Price with VAT: | kr.69.02500 |










